
Number
Bosch Professional GDS 18V-1050 HC 06019J8200 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 1050 Nm;Torque levels 3
Technical specifications
- Torque setting range, min./max., 1. Stage 0/350 Nm
- Torque setting range, min./max., 2. Stage 0/650 Nm
- Torque setting range, min./max., 3. Stage 0/1050 Nm
- Idle speed (1. Level) 0-800 min-1
- Idle speed (2. Level) 0-1,300 min-1
- Idle speed (3. Level) 0-1,750 min-1
- Blow count (1. Level) 0-1,600 bpm
- Blow count (2. Level) 0-2,300 bpm
- Blow count (3. Level) 0-2,600 bpm
- Product type
Cordless impact driver
- Type
BOSCH GDS 18V-1050 HC
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1,750 U/min
- Rotational speed range
0-1,750 U/min
- Max. torque
1050 Nm
- Torque levels
3
- Blow count
0-2,600 /min
- Tool holder
3/4" (19 mm) male square
- Features
w/o battery
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Width
86 mm
- Height
240 mm
- Length
222 mm
- Dim
(L x W x H) 222 x 86 x 240 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436731 Bosch Professional GDS 18V-1050 HC 06019J8200 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 Li-ion w
Warranty Terms
Warranty Terms 2436731 Bosch Professional GDS 18V-1050 HC 06019J8200 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 Li-ion w
Description
Equipment and application
The GDS 18V-1050 HC Professional is a full-power rotary screwdriver for tightening and loosening metal screws and nuts up to M 24 for a variety of jobs such as structural steelwork, pipe assembly, vehicle maintenance or the use of screws/anchor bolts in wood constructions. It is compatible with all Bosch Professional 18V batteries and chargers (Professional 18V system), use ProCORE18V ≥ 5.5 Ah for maximum power. Also compatible with AMPShare, the brand-wide rechargeable battery alliance.
This text is machine translated.
Features
- BITURBO brushless technology for a strong tightening torque and breakaway torque of 1,050 Nm or 1,700 Nm
- User interface with two operating modes: Metal (A) and wood (B). Other operating modes can be set individually via the Toolbox app
- Three speed/torque settings for high versatility and controlled performance.
- This text is machine translated.
Scope of delivery
- GDS cordless impact driver 18V-1050 HC




