
Number
Highlights & Details
Battery-operated impact screwdriver GDS 18V-330 HC
- 18 V/ Li-ion battery
- Torque (max.) (details) 330 Nm
- Screw Ø (max.) (details) M18
- Torque levels 3
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-1200/1900/2800 U/min
- Max. torque
330 Nm
- Torque levels
3
- Max. screw Ø
M18
- Blow count
0-2400/3100/3800 /min
- Tool holder
1/2" (12.5 mm)
- Features
incl. spare battery
incl. charger
incl. case
- Weight
1.9
- Weight, information
without rechargeable battery
- Width
77 mm
- Height
205 mm
- Length
145 mm
- Dim
(L x W x H) 145 x 77 x 205 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804828 Bosch Professional GDS 18V-330 HC 06019L5002 Cordless impact driver 18 V Li-ion incl. spare battery, incl. charger, incl
Information
Test Summary Report 2804828 Bosch Professional GDS 18V-330 HC 06019L5002 Cordless impact driver 18 V Li-ion incl. spare battery, incl. charger, incl
Warranty Terms
Warranty Terms 2804828 Bosch Professional GDS 18V-330 HC 06019L5002 Cordless impact driver 18 V Li-ion incl. spare battery, incl. charger, incl
Description
This text is machine translated.
Features
- ToolmodeBrushless motor
Scope of delivery
- GDS 18V-330 HC PROFESSIONAL
- 2x battery ProCORE18V 4.0Ah
- Quick charger GAL 18V-40 professional
- L-BOXX 136
- 1 x Bluetooth Low Energy Module GCY 42 Professional
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench










