
Highlights & Details
Battery-operated impact screwdriver GDS 18V-350 in L-BOXX
- 18 V/ battery
- Torque (max.) (details) 350 Nm
- Screw Ø (max.) (details) M 18
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Max. torque
350 Nm
- Max. screw Ø
M 18
- Blow count
3400 1 /min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
- Weight
5
- Weight, information
without battery
- Battery voltage
18 V
18.0 V
73 mm
210 mm
141 mm
350 Nm
Other
3400 1/min
0-1200 1/min
1.1 kg
13.9 m/s²
1.5 m/s²
0
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
User & Safety Instructions 3410447 Bosch Professional GDS 18V-350 06019M5000 Cordless impact driver 18 V brushless
Description
This text is machine translated.
Scope of delivery
- Cordless impact driver
- L-BOXX
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












