
Number
Highlights & Details
Battery-operated impact screwdriver GDS 18V-350
- 18 V/ battery
- Torque (max.) (details) 350 Nm;Screw Ø (max.) (details) M 10 - M 18
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Max. torque
350 Nm
- Max. screw Ø
M 10 - M 18
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
1100 g
- Weight, information
without battery
- Width
131 mm
- Height
210 mm
- Length
73 mm
- Dim
(L x W x H) 73 x 131 x 210 mm
- Factory colour
Blue
18 V
73 mm
210 mm
141 mm
350 Nm
1/2 inch external square
3400 1/min
0-1200 1/min
1.1 kg
13.9 m/s²
1.5 m/s²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376022 Bosch Professional GDS 18V-350 06019M5020 Cordless impact driver 350 Nm 18 V w/o battery
User & Safety Instructions
User & Safety Instructions 3376022 Bosch Professional GDS 18V-350 06019M5020 Cordless impact driver 350 Nm 18 V w/o battery
Description
This text is machine translated.
Scope of delivery
- box,carton











