
Highlights & Details
Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
- 18 V/ battery
- Torque (max.) (details) 350 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
2
- Idle speed (details)
0-1200 1 /min
- Max. torque
350 Nm
- Blow count
3400 1 /min
- Battery voltage
18 V
18.0 V
73 mm
210 mm
141 mm
4.0 Ah
350 Nm
Other
3400 1/min
0-1200 1/min
1.1 kg
13.9 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
User & Safety Instructions 3410446 Bosch Professional GDS 18V-350 06019M5022 Cordless impact driver 18 V
Description
This text is machine translated.
Scope of delivery
- Cordless impact driver
- 2x battery GBA 18 V/4 Ah
- quick charger
- L-BOXX
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












