
Number
Bosch Professional GDS 18V-450 HC (solo, L-BOXX) 06019K4001 Cordless impact driver 450 Nm 18 V No. of power packs included 0 Li-ion incl. Bluetooth module, incl. case, brushless, w/o battery, w/o charger
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 450 Nm;Screw Ø (max.) (details) M20;Torque levels 3
Technical specifications
- Idling speed 1. Level 0-1000 min/1
- Idling speed 2. Level 0-1500 min/1
- Idling speed 3. Level 0-2300 min/1
- Blow count 1. Level 0-1900 bpm
- Blow count 2. Level 0-2500 bpm
- Blow count 3. Level 0-3300 bpm
- Torque level 1 0-250 Nm
- Torque level 2 0-330 Nm
- Torque level 3 0-450 Nm
- Tool holder: 12.5 mm / 1/2' square
- Breakaway torque: Max. 800 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-2300 U/min
- Max. torque
450 Nm
- Torque levels
3
- Max. screw Ø
M20
- Blow count
3300 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. Bluetooth module
incl. case
brushless
w/o battery
w/o charger
- Weight
1.6 kg
- Weight, information
without rechargeable batteries
- Width
77 mm
- Height
214 mm
- Length
169 mm
- Dim
(L x W x H) 169 x 77 x 214 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693741 Bosch Professional GDS 18V-450 HC (solo, L-BOXX) 06019K4001 Cordless impact driver 450 Nm 18 V No. of power packs includ
Warranty Terms
Warranty Terms 2693741 Bosch Professional GDS 18V-450 HC (solo, L-BOXX) 06019K4001 Cordless impact driver 450 Nm 18 V No. of power packs includ
Description
The impact driver is Ideal for metal workshops/locksmiths, industrial installation, frame construction and vehicle maintenance when using metal screws/nuts from M10 to M20. The device is compatible with all Bosch Professional 18V batteries and chargers (professional 18V system). Also compatible with AMPShare, the brand-wide rechargeable battery alliance.
This text is machine translated.
Features
- Brushless motor
- Individual speed setting
- Two standard operating modes for a constant screwing power
- Each mode can be set comfortably and individually via the Bosch APP toolbox
- Powerful tightening torque of 450 Nm
- Breakaway torque of 800 Nm
- Three speed/torque stages for more flexibility and control
Scope of delivery
- GDS 18V-450 HC
- 1 x Bluetooth Low Energy Module GCY 42 Professional
- 1/1 L-BOXX-insert for GDS 18V-450 C
- L-BOXX 136
- 1 x button-cell batteries
- This text is machine translated.






