
Number
Highlights & Details
Battery-operated impact screwdriver GDS 18V-750 C
- 18 V/ battery
- Torque (max.) (details) 750 Nm;Screw Ø (max.) (details) M22;Torque levels 3
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Max. torque
750 Nm
- Torque levels
3
- Max. screw Ø
M22
- Blow count
1500-3000 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
1.7 kg
- Weight, information
without rechargeable battery
- Length
156 mm
18 V
77 mm
223 mm
156 mm
750 Nm
1/2 inch external square
3000 1/min
0-800 1/min
1.7 kg
Documents & Downloads
Datasheet
Datasheet 3375978 Bosch Professional GDS 18V-750 C 06019L9001 Cordless impact driver 750 Nm 18 V No. of power packs included 0 w/o battery
User & Safety Instructions
User & Safety Instructions 3375978 Bosch Professional GDS 18V-750 C 06019L9001 Cordless impact driver 750 Nm 18 V No. of power packs included 0 w/o battery
Description
This text is machine translated.
Scope of delivery
- L-BOXX 136 (1 600 A01 2G0)
- L-BOXX INSERT (1 600 A03 2GZ)
- 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF)






