Battery-operated impact screwdriver GDS 18V-780, the GDS 18V-780 Professional is the choice of choice for mastering difficult tasks With its powerful motor, the high torque of 780 Nm and the loosening torque of 1000 Nm it can easily cope with screws up to the size of M24. Weighing only 2.1 kg, it is also comfortable and easy to use. Even during development, comfort was the focus of attention for the user: The soft grip surfaces fit comfortably in the hand and due to its compact size and the short head length of 170 mm it is Ideal for working in narrow places. Another plus: The GDS 18V-780 Professional has a durable and robust 1/2-inch tool holder with an additional protective ring that protects the coupling and reduces the load by 20%. And that's not all: Thanks to the various operating mode options, it can be used for many applications. The turbo mode operates at full speed for tightening large screws, with the ABR function (Auto Bolt Release) screws can be loosened, whereby an automatic stop function prevents the screws from falling down. The GDS 18V-780 Professional is the ideal impact screwdriver for installers, workers in the fields of metal working, railways / underground, construction and car workshops. It is suitable for screwing flange tubes, maintenance work on railways/city or underground railways, for screwing down supports and concrete parts in bridge construction as well as for screwing wheels, chassis, gears and engine during repairs of trucks, buses and cars. The GDS 18V-780 Professional has a robust 1/2-inch tool holder with additional protective ring, high torque, several operating modes for different applications, a powerful brushless motor, a short head length and a compact, light design. Battery-operated impact screwdriver GDS 18V-780 Professional (0 601 9P4 000)
This text is machine translated.