
Highlights & Details
Battery-operated impact screwdriver GDS18V-1600H
- 18 V/ battery
Technical specifications
- Tool holder:3/4 inch male square
- Product type
Cordless impact driver
- Voltage
18 V
- Blow count
2350 1 /min
- Width
86 mm
- Height
242 mm
- Length
226 mm
- Dim
(L x W x H) 226 x 86 x 242 mm
- Nominal voltage
18.0 V
- Idle speed
0-800 1/min
18.0 V
86 mm
242 mm
226 mm
1600 Nm
3/4 inch external square
2350 1/min
0-800 1/min
3.2 kg
16.5 m/s²
1.5 m/s²
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827779 Bosch Professional GDS18V-1600H 06019M1100 Cordless impact driver 18 V
Datasheet 3827779 Bosch Professional GDS18V-1600H 06019M1100 Cordless impact driver 18 V
Datasheet 3827779 Bosch Professional GDS18V-1600H 06019M1100 Cordless impact driver 18 V
Datasheet 3827779 Bosch Professional GDS18V-1600H 06019M1100 Cordless impact driver 18 V
User & Safety Instructions
User & Safety Instructions 3827779 Bosch Professional GDS18V-1600H 06019M1100 Cordless impact driver 18 V
Description
This text is machine translated.
Scope of delivery
- box,carton









