
Highlights & Details
Battery-operated impact screwdriver GDS18V-450H, 2x EXBA18V-40 in L-BOXX
- 18 V/ battery
Technical specifications
- Tool holder:1/2 inch male square
- Product type
Cordless impact driver
- Voltage
18 V
- Blow count
3150 1 /min
- Width
77 mm
- Height
214 mm
- Length
169 mm
- Dim
(L x W x H) 169 x 77 x 214 mm
- Nominal voltage
18.0 V
- Idle speed
0-2300 1/min
18.0 V
77 mm
214 mm
169 mm
450 Nm
1/2 inch external square
3150 1/min
0-2300 1/min
1.6 kg
15.2 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827709 Bosch Professional GDS18V-450H 06019K4202 Cordless impact driver 18 V
Datasheet 3827709 Bosch Professional GDS18V-450H 06019K4202 Cordless impact driver 18 V
Security datasheet
Security datasheet 3827709 Bosch Professional GDS18V-450H 06019K4202 Cordless impact driver 18 V
Description
This text is machine translated.
Scope of delivery
- L-BOXX 136 (1 600 A01 2G0)
- 1/1 L-BOXX INSERT (1 600 A02 DG5)
- Quick charger GAL 18V-40 Professional (1 600 A01 9RJ)
- 2 x EXBA18V-40 (1 600 A03 6YW) rechargeable battery









