
Highlights & Details
Bosch Professional GDS18V-750 06019L9100 Cordless impact driver 18 V
- 18 V/ battery
Technical specifications
- Tool holder:1/2 inch male square
- Product type
Cordless impact driver
- Voltage
18 V
- Blow count
3000 1 /min
- Width
77 mm
- Height
217 mm
- Length
156 mm
- Dim
(L x W x H) 156 x 77 x 217 mm
- Nominal voltage
18.0 V
- Idle speed
0-800 1/min
18.0 V
77 mm
217 mm
156 mm
750 Nm
1/2 inch external square
3000 1/min
0-800 1/min
1.7 kg
17.3 m/s²
1.5 m/s²
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827917 Bosch Professional GDS18V-750 06019L9100 Cordless impact driver 18 V
Datasheet 3827917 Bosch Professional GDS18V-750 06019L9100 Cordless impact driver 18 V
User & Safety Instructions
User & Safety Instructions 3827917 Bosch Professional GDS18V-750 06019L9100 Cordless impact driver 18 V
Description
This text is machine translated.
Scope of delivery
- box,carton









