
Number
Bosch GDX 18V-200 cordless impact driver
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 200 Nm;Screw Ø (max.) (details) M16
Technical specifications
- Breakaway torque, max. 350 Nm
- Product type
Cordless impact driver
- Type
GDX 18V-200
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 3,400 U/min
- Max. torque
200 Nm
- Max. screw Ø
M16
- Blow count
0-4,200 /min
- Tool holder
1/4" (6.3 mm)
1/2" (12.5 mm) male square
- Features
incl. case
brushless
w/o battery
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Width
61 mm
- Height
206 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 61 x 206 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2373020 Bosch Professional GDX 18V-200 06019J2205 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion incl.
User & Safety Instructions
User & Safety Instructions 2373020 Bosch Professional GDX 18V-200 06019J2205 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion incl.
Warranty Terms
Warranty Terms 2373020 Bosch Professional GDX 18V-200 06019J2205 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion incl.
Description
User benefits
2-in-1 tool holder with ¼" hexagon socket and ½" male square ensures flexibility in a very wide range of applications;
Brushless motor with a torque of 200 Nm and breaking-off torque of 350 Nm for an excellent battery performance and
Longer tool life;
Better control of speed and torque thanks to throttle switch
This text is machine translated.
Features
- Brushless motor
Scope of delivery
- GDX 18V-200
- L-BOXX 136
- 1/2 L-BOXX insert for device and charger
System requirements
- 18V Bosch Professional battery required





