
Number
GDX 18V-200
Highlights & Details
- 18 V/4.0 Ah;Li-ion battery
- Torque (max.) (details) 200 Nm;Screw Ø (max.) (details) M16
Technical specifications
- Product type
Cordless impact driver
- Type
GDX 18V-200
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
Charging time (80%/100%) approx. 48/65 min. [4.0 Ah]
- Idle speed (details)
0 - 3,400 U/min
- Max. torque
200 Nm
- Max. screw Ø
M16
- Blow count
0 - 4,200 /min
- Tool holder
1/4" (6.3 mm)
1/2" (12.5 mm) male square
- Features
incl. spare battery
incl. charger
incl. case
brushless
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Width
61 mm
- Height
206 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 61 x 206 mm
- Power supply (LOV)
rechargeable
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2373036 Bosch Professional GDX 18V-200 06019J2206 Cordless impact driver 200 Nm 18 V No. of power packs included 2 4.0 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2373036 Bosch Professional GDX 18V-200 06019J2206 Cordless impact driver 200 Nm 18 V No. of power packs included 2 4.0 Ah Li-ion
Information
Test Summary Report 2373036 Bosch Professional GDX 18V-200 06019J2206 Cordless impact driver 200 Nm 18 V No. of power packs included 2 4.0 Ah Li-ion
Security datasheet
Security datasheet 2373036 Bosch Professional GDX 18V-200 06019J2206 Cordless impact driver 200 Nm 18 V No. of power packs included 2 4.0 Ah Li-ion
Warranty Terms
Warranty Terms 2373036 Bosch Professional GDX 18V-200 06019J2206 Cordless impact driver 200 Nm 18 V No. of power packs included 2 4.0 Ah Li-ion
Description
This text is machine translated.
Features
- 2-in-1 tool holder with 1/4" hexagon socket and 1/2" male square guarantees flexibility in a very wide range of applications
- Brush-less motor with a torque of 200 Nm and breaking-off torque of 350 Nm for excellent battery performance and longer tool life
- better control of speed and torque thanks to the accelerator switch.
Scope of delivery
- Battery-operated impact screwdriver GDX 18V-200
- 2 x battery GBA 18V 4.0Ah
- Quick charger GAL 18V-40 professional
- L-case





