
Number
Cordless impact driver GDX 18V-20
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 200 Nm;Screw Ø (max.) (details) M16
Technical specifications
- Breakaway torque, max. 350 Nm
- Product type
Cordless impact driver
- Type
GDX 18V-20
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Rotational speed range
0 - 3,400 U/min
- Max. torque
200 Nm
- Max. screw Ø
M16
- Blow count
0 - 4,200 /min
- Tool holder
1/4" (6.3 mm)
1/2" (12.5 mm) male square
- Features
w/o battery
w/o charger
brushless
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Width
61 mm
- Height
206 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 61 x 206 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2378256 Bosch Professional GDX 18V-200 Solo 06019J2204 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion w
User & Safety Instructions
User & Safety Instructions 2378256 Bosch Professional GDX 18V-200 Solo 06019J2204 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion w
Warranty Terms
Warranty Terms 2378256 Bosch Professional GDX 18V-200 Solo 06019J2204 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion w
Description
This text is machine translated.
Features
- 2-in-1 tool holder with 1/4" hexagon socket and 1/2" male square guarantees flexibility in a very wide range of applications
- Brush-less motor with a torque of 200 Nm and breaking-off torque of 350 Nm for excellent battery performance and longer tool life
- better control of speed and torque thanks to the accelerator switch.
Scope of delivery
- Cordless impact driver GDX 18V-200
- box,carton





