Cordless router GEX 12V-150-3, the router GEX 12V-150-3 Professional with flat design, close to the work-piece, offers optimum control. The well-balanced ergonomics and compactness make it easy to use with one or two hands. The brushless motor and the 3 mm oscillating circuit ensure a fast work progress and a high surface quality. The integrated Venturi-air channels of the pad and an integrated exhaust enable an excellent dust cleaning. The simple HMI allows intuitive operation of the device. A dust bag ensures efficient dust absorption. The GEX 12V-150-3 professional is Ideal for removing wood, color and paint as well as for intermediate and fine grinding of surfaces. It is compatible with the professional 12V system. It has a dust bag, speed adjustment, a charge status indicator and a protective ring. Cardboard. Sanding disc (150 mm) (2 608 001 115). 1 x sanding sheet C470, Best for Wood + Paint, 120 (sold separately as pack of 5: 2 608 901 106). Protection ring for 150 mm (2 608 000 895). Dust bag (2 608 000 715)
This text is machine translated.