Eccentric sander GEX 12V-77, the cordless sander GEX 12V-77 is a powerful point sander which you can rely on - thanks to its powerful Bosch Professional 12V system and the brushless motor. The excellent ergonomics of this compact and easy-to-use tool make efficient fine grinding effortless. Via the convenient HMI functions, you can pre-select and fine-tune the speed stage with the variable speed release switch and also check the battery status. The GEX 12V-77 is suitable for point grinding, repairing of painted surfaces, finish in the car area as well as grinding wood. It can be used for dry or wet grinding. The Professional 12V system is compatible with all GBA 12V batteries. The GEX 12V-77 has a oscillating circuit of 2.5 mm for the eccentric movement and a grinding disc of 77 mm. Cardboard. Foam insert for grinder (1 619 PS1 768)
This text is machine translated.