
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
1000 V
1000 V
200 A
1.5 %
True RMS
180 mm
154 mm
875 mm
5
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
GFM 1000-15
Digital
(L x W x H) 875 x 154 x 180 mm
50 °C
-20 °C
LoZ
AC/DC
200-200 A
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
CAT IV
IP54
yes
Datasheet 3410469 Bosch Professional GFM 1000-15 Clamp meter Digital LoZ CAT IV 600 V
User & Safety Instructions 3410469 Bosch Professional GFM 1000-15 Clamp meter Digital LoZ CAT IV 600 V