
Technical specifications
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Type (Bosch)
Bosch Professional (blue)
- Battery voltage
18 V
- No. of power packs included
0
- Features
+ extension
- Weight
4.5 kg
- No. of strokes
3.400 /min
- Blade spacing
23.5 mm
- Knife length
50 cm
- Cut width
18 mm
- Factory colour
Blue
18 V
23.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410433 Bosch Professional GHE 18V-50 TP Rechargeable battery Cordless hedge trimmer + extension 18 V Li-ion
User & Safety Instructions 3410433 Bosch Professional GHE 18V-50 TP Rechargeable battery Cordless hedge trimmer + extension 18 V Li-ion
User & Safety Instructions 3410433 Bosch Professional GHE 18V-50 TP Rechargeable battery Cordless hedge trimmer + extension 18 V Li-ion
User & Safety Instructions 3410433 Bosch Professional GHE 18V-50 TP Rechargeable battery Cordless hedge trimmer + extension 18 V Li-ion
Description
This text is machine translated.
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer







