
Technical specifications
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Rechargeable battery capacity (details)
4.0 Ah
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ battery
- Weight
0
- Cut width
20 mm
- Factory colour
Multicolour
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Security datasheet
Security datasheet 3731871 Bosch Professional GHE 18V-60 Rechargeable battery Cordless hedge trimmer + battery 18 V
Description
This text is machine translated.
Scope of delivery
- box,carton
- 1 x battery GBA 18V 4.0Ah (1 600 Z00 038)
- Quick charger GAL 18V-40 professional (2 607 226 251)
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer






