
Technical specifications
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ battery
- Weight
0
- Factory colour
Multicolour
18 V
220 mm
215 mm
475 mm
3.7 kg
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731872 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw + battery
Datasheet 3731872 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw + battery
Datasheet 3731872 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw + battery
Security datasheet
Security datasheet 3731872 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw + battery
Description
This text is machine translated.
Scope of delivery
- Key (1 617 S02 0PCS)
- Chain cover (1 600 A02 0C8)
- 1 X EXBA18V-55 (1 607 A35 1NU)
- FAST CHARGER GAL 12V/18V-30 (1 600 A03 7CH)














