Battery-Hydraulic Cable Cutter GKH 18V-50, You need a robust tool to cut copper and aluminum cables to provide clean, high-quality cuts. The GKH 18V-50 comes into play. Fatigue cable cutting is a thing of the past with this device owing to special blades and extensive pressure monitoring functions. The status LED provides feedback on the tool status and the maintenance requirements so that you have full control. The manual pressure relief feature allows you to move the tool back to its home position at any time. The GKH 18V-50 cuts fine and multi-strand copper and aluminum cable up to Ø40 mm. The USB connection and the reading software (available for free and available for download below) facilitate the display of the cut history, error messages and maintenance requirements. The blades are made of reinforced steel to ensure clean, precise cuts with reduced wear. Each tool comes with a certificate that guarantees 100% end-of-line quality control. XL BOXX (1 605 438 1JG)
This text is machine translated.