
Highlights & Details
Battery-operated circular saw GKS 18V-68-2
- 18.0 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
- Saw blade diameter
190 mm
- Bore Ø
30 mm
- Battery voltage
18.0 V
- Cutting depth (max.) (90°)
69 mm
- Length
335 mm
- Weight
3.5 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
0
18.0 V
66 mm
45 mm
184 mm
20 mm
90°
5225 1/min
3.5 kg
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731889 Bosch Professional GKS 18V-68-2 Cordless handheld circular saw Cutting depth (max.) (90°) 69 mm w/o battery 18.0 V
Datasheet 3731889 Bosch Professional GKS 18V-68-2 Cordless handheld circular saw Cutting depth (max.) (90°) 69 mm w/o battery 18.0 V
Datasheet 3731889 Bosch Professional GKS 18V-68-2 Cordless handheld circular saw Cutting depth (max.) (90°) 69 mm w/o battery 18.0 V
Datasheet 3731889 Bosch Professional GKS 18V-68-2 Cordless handheld circular saw Cutting depth (max.) (90°) 69 mm w/o battery 18.0 V
User & Safety Instructions
User & Safety Instructions 3731889 Bosch Professional GKS 18V-68-2 Cordless handheld circular saw Cutting depth (max.) (90°) 69 mm w/o battery 18.0 V
Description
This text is machine translated.
Scope of delivery
- Parallel stop (1 619 P16 999)
- Saw blade wood
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw











