
Technical specifications
- Dim
(L x W x H) 217 x 133 x 215 mm
- Product type
Cordless LED worklight
- Bulb type
LED (monochrome)
- Total luminous flux
1.500 lm
- Operating voltage
18.0 V
n.rel.
- Features
Battery-powerd
Yes
- Weight
1.4 kg
- Width
133 mm
- Height
215 mm
- Length
217 mm
18-18 V
1500-1500 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731885 Bosch Professional GLI18V-1500 Cordless LED worklight 1.500 lm 06014A8000
Datasheet 3731885 Bosch Professional GLI18V-1500 Cordless LED worklight 1.500 lm 06014A8000
Datasheet 3731885 Bosch Professional GLI18V-1500 Cordless LED worklight 1.500 lm 06014A8000
User & Safety Instructions
User & Safety Instructions 3731885 Bosch Professional GLI18V-1500 Cordless LED worklight 1.500 lm 06014A8000
Description
This text is machine translated.
Scope of delivery
- box,carton



