
Technical specifications
- Product type
Cordless LED worklight
- Bulb type
LED (monochrome)
- Total luminous flux
5000 lm
- Operating voltage
18 V
n.rel.
- No. of bulbs
80
- Features
Battery-powerd
Yes
- Weight
5
18-18 V
5000-5000 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731903 Bosch Professional GLI18V-5000 Cordless LED worklight 5000 lm 06019P5100
Datasheet 3731903 Bosch Professional GLI18V-5000 Cordless LED worklight 5000 lm 06019P5100
Datasheet 3731903 Bosch Professional GLI18V-5000 Cordless LED worklight 5000 lm 06019P5100
User & Safety Instructions
User & Safety Instructions 3731903 Bosch Professional GLI18V-5000 Cordless LED worklight 5000 lm 06019P5100
Description
This text is machine translated.
Scope of delivery
- box,carton




