Battery-operated soldering iron GLK12V-420, As an electrician you can often work in hard to reach places where the space is limited. This is why you need a flexible, mobile soldering iron which enables you, for instance, to connect cables easily. With the battery-operated soldering iron PRO GLK12V-420 you benefit from excellent handling and excellent mobility in a single tool. Its compact design, the comfortable grip and the balanced weight distribution enable precise working, even in cramped spaces. You can quickly switch between two temperature levels (350°C and 420°C) to adapt the tool to different applications. Rapid warm-up saves time, while the LED display informs you about the charging status, readiness and cooling time of the tool. The built-in LED work light helps you to see clearly in poor lighting conditions. With the replaceable soldering tips and the protective cap for safe storage and transportation you are always ready for the next job. The PRO GLK12V-420 is Ideal for soldering electronic components, cables, electronic devices and LED strips. This soldering iron is a reliable partner whether you install alarm systems or install cables in confined spaces. 1 x soldering tips, chisel-shaped (1 607 000 GF5). 1 x soldering tip, diagonal (1 607 000 GF5). 1 x transport cap (1 607 000 GF4). box,carton
This text is machine translated.