
Bosch GLL 2-15 G line laser
Highlights & Details
- Green laser lines
- IP 64
- This text is machine translated.
Technical specifications
- Product type
Multi-line laser
- Features
Incl. bag
Incl. tripod
- Range (max.)
15 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Tripod thread mount
1/4"
- Length
126 mm
- Width
63 mm
- Height
115 mm
- Dim
(L x W x H) 126 x 63 x 115 mm
- Weight
0.57 kg
- Weight, information
without batteries
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GLL 2-15 G & Tripod
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377540 Bosch Professional GLL 2-15 G & Tripod Multi-line laser Incl. bag, Incl. tripod Range (max.): 15 m
Warranty Terms
Warranty Terms 2377540 Bosch Professional GLL 2-15 G & Tripod Multi-line laser Incl. bag, Incl. tripod Range (max.): 15 m
Description
Features
- Durability and easy operation. Green laser lines
- robust design with rubberized housing with recessed glasses and Dust and splash-water protection according to IP 64 for use in Demanding work environments
- ON/OFF switch and keypad with only one key guarantee simple Operation
- Green laser for improved horizontal and vertical line visibility.
Scope of delivery
- Bosch GLL 2-15 G line laser
- 4 x 1.5 V LR6 battery (AA)
- Stand BT 150 Professional
- Laser target board
- Bag
- Universal holder LB 10











