
Line laser GLL of 3-50 PROF.
Highlights & Details
- Two vertical and a horizontal laser
- levelling accuracy laser ± 0.3 mm/m
- IP54
- Measurement range 50 m
Technical specifications
- Working range: (with/without receiver) 10 m/50 m
- Levelling accuracy laser/solder: ± 0.3 mm/m/± 0.5 mm/m
- aperture angle horizontal/vertical: 120/130°
- Product type
Multi-line laser
- Features
Self-levelling
- Range (max.)
10 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
18 h
- Tripod thread mount
1/4"
5/8"
- Length
146 mm
- Width
83 mm
- Height
117 mm
- Dim
(L x W x H) 146 x 83 x 117 mm
- Weight
940 g
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GLL 3-50
- Levelling time
4 s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 657963 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m
User & Safety Instructions
User & Safety Instructions 657963 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m
Warranty Terms
Warranty Terms 657963 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m
Description
Ruggedness for professional deployment and other outstanding technical specifications
Compact shape and easy operation
Rotatable mini tripod simplifies stepless fine positioning of the laser lines
Height-adjustable telescopic feet enable ergonomic operation
Levelling set together with an L-BOXX for systematic storage and simplified transport
Features
- Versatile application possibilities for all held Montferrand-builders and installers with two vertical and horizontal laser line and a solder
- Extended work area by the activation of the pulse-mode and use with the LASER-RECIEVER LR2 PROFESSIONAL
- High flexibility thanks to the new removable mini stand with height-adjustable telescopic legs
- Simple User navigation through the self-explanatory keyboard
- Safe handling thanks to the anti-slip surface
- High precision with long life span by the automatic transport safety
- safe use on the construction site thanks to the dust and splash-protection IP54.
Scope of delivery
- Mini Tripod
- 4 x 1.5 V LR6 (AA) batteries
- Laser target plate
- Protective pouch
- L-Boxx insert.









