
Highlights & Details
Laser rangefinder GLM 100-25 C ISO
- Reading range 0.08 m - 100 m
- Accuracy ± 0.2 °;IP54
Technical specifications
- Laser class 2
- Product type
Laser range finder
- Min. reading range
0.08 m
- Max. reading range
100 m
- Accuracy ±
0.2°
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Inclinometer function
Volume calculator
- Power supply (details)
3 X 1.5-V-LR6 (AA)
- Weight
0.230 kg
- Weight, information
without (rechargeable) batteries
IP54
- Memory
50
- Laser category
2
- Laser wavelength
650 nm
ISO standards
- Type
GLM 100-25 C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743477 Bosch Professional GLM 100-25 C Laser range finder Calibrated to (ISO standards) 100 m
Warranty Terms
Warranty Terms 2743477 Bosch Professional GLM 100-25 C Laser range finder Calibrated to (ISO standards) 100 m
Description
This text is machine translated.
Features
- Digital view finder with zoom function: For precision at large distances, in the open and in difficult environmental conditionsHigh contrast IPS color display: Offers optimum readabilityQuick and easy documentation: Via Bluetooth & MeasureOn APPReady for construction site: Thanks to scratch-resistant display glass and IP54
Scope of delivery
- Laser rangefinder GLM 100-25 C GLM 100-25 C
- 3x 1.5 V LR6 battery (AA)
- Protective case
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











