
Laser-removal meter GLM 250 VF Professional
Highlights & Details
- Measurement range up to 250m
- Integrated target optics
Technical specifications
- Laser diode: 635 nm, < 1 mW
- Measurement range 0.05 - 250 m
- Built in target optical: Ja
- Class 2 laser
- Measuring accuracy ± 1 mm
- Measure time typ.: < 0.5 s
- Current supply: 4 x 1.5 V LR03 (AAA)
- Switching automatic: 4 min
- Measuring unit: m/cm/mm
- Memory value: 30
- IP 54 dust- and splash-proof
- Product type
Laser range finder
- Type
GLM 250 VF
- Min. reading range
0.05 m
- Max. reading range
250 m
- Accuracy ±
1.0 mm
- Reading time (max.)
4 s
- Units of measurement
m
cm
mm
- Functions
Addition and substraction
Non-stop reading
Area calculator
Volume calculator
Timer function
Indirect measurement (trigonometric)
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
4x 1.5V LR03 (AAA)
- Weight
240 g
- Weight, information
incl. batteries
IP54
- Memory
30
- Laser category
2
- Laser wavelength
635 nm
- Reading (details)
0.001 m
- Dim
(L x W x H) 120 x 66 x 37 mm
- Width
66 mm
- Height
37 mm
- Length
120 mm
- Features
1/4" (6.3 mm) tripod adapter
- Type
GLM 250 VF
- Reading range
0.05 - 250 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821252 Bosch Professional GLM 250 VF Laser range finder 1/4" (6.3 mm) tripod adapter 250 m
User & Safety Instructions 821252 Bosch Professional GLM 250 VF Laser range finder 1/4" (6.3 mm) tripod adapter 250 m
Warranty Terms
Warranty Terms 821252 Bosch Professional GLM 250 VF Laser range finder 1/4" (6.3 mm) tripod adapter 250 m
Description
Features
- Ideal for out doors: Built-in target optical (1.6-times enlargement) for maximum visibility of Laserpoints upto 250 m removal.
- Maximum measuring performance and precision in unfavourable light conditions by large glass lens and ceramic optical carrier.
- Measurment functions: lengths-, Volumes- or indirect measurements - with Additions- and Subtractions function, wall surface function , calculations with doubled Pythagoras and combined Pythagoras, Trapez-/Absteck-Function and Timer-Function
- Calibration not necessary.
- built-in Measuring pin
- Illuminated Display
Scope of delivery
- Protective pouch
- 4x 1.5V AAA batteries
- Wrist strap
- Manufacturer certificate.





