
Laser Measure GLM 40 Professional
Highlights & Details
- Measuring range 0.15 m - 40 m
- accuracy +/- 1.5 mm
- IP54
Technical specifications
- Laser diode: 635 nm, < 1 mW
- Measurement range: 0,15 – 40
- Laser class: 2
- Measurement accuracy, typical: +/- 1.5 mm
- Measurement time, typical: < 0.5 s
- Measurement time, max.: 4 s
- Power supply: 2 x 1.5 V LR03 (AAA)
- Automatic deactivation: 5 min.
- Weight, approx.: 0,09 kg
- Length: 105 mm
- Width: 41 mm
- Height: 24 mm
- Units of measurement: m/cm, ft/inch
- Memory capacity (values): 10
- Battery lifetime, individual measurements, approx.: 5.000
- Dust and splash protection: IP 54
- Indirect height measurement
- Product type
Laser range finder
- Type
GLM 40 Prof.
- Min. reading range
0.15 m
- Max. reading range
40 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
m
cm
ft
in
- Functions
Area calculator
Volume calculator
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
2x AAA battery
- Weight
90 g
- Weight, information
incl. batteries
IP54
- Memory
10
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 105 x 41 x 24 mm
- Width
41 mm
- Height
24 mm
- Length
105 mm
- Type
GLM 40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1349499 Bosch Professional GLM 40 Laser range finder 40 m
User & Safety Instructions
User & Safety Instructions 1349499 Bosch Professional GLM 40 Laser range finder 40 m
User & Safety Instructions 1349499 Bosch Professional GLM 40 Laser range finder 40 m
User & Safety Instructions 1349499 Bosch Professional GLM 40 Laser range finder 40 m
Conformity certificate
Conformity certificate 1349499 Bosch Professional GLM 40 Laser range finder 40 m
Warranty Terms
Warranty Terms 1349499 Bosch Professional GLM 40 Laser range finder 40 m
Description
Illuminated, three-line display maximises readability
Memory function enables easy access to the last ten measurements
Robust, shockproof housing with IP54 protection class (splash and dust protection)
Reliable measuring results in all circumstances, proven by ISO certification
Features
- Area measurement
- Volume Measurement
- Indirect height measurements
- Dust and splash-water protection IP54
- Illuminated, three-line display.
Scope of delivery
- Manufacturer’s certificate
- Protective bag
- 2 x 1.5 V LR03 (AAA) batteries






