
Highlights & Details
Laser distance measurer GLM 50-22 ISO
- Reading range 0.05 m - 50 m
- Accuracy ± 1.5 mm;IP65
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Volume calculator
Area calculator
Non-stop reading
Indirect measurement (trigonometric)
- Weight
0.200 kg
- Weight, information
without (rechargeable) batteries
IP65
- Memory
10
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 119 x 53 x 29 mm
- Width
53 mm
- Height
29 mm
- Length
119 mm
ISO standards
- Type
GLM 50-22
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742556 Bosch Professional GLM 50-22 Laser range finder Calibrated to (ISO standards) 50 m
Warranty Terms
Warranty Terms 2742556 Bosch Professional GLM 50-22 Laser range finder Calibrated to (ISO standards) 50 m
Description
This text is machine translated.
Features
- Colour display; IP65 certification, red laser
Scope of delivery
- Laser distance measurer GLM 50-22
- 2x 1.5 V LR6 battery (AA)
- Protective case
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














