
Highlights & Details
Laser rangefinder GLM 50-25 G ISO
- Reading range 0.05 m - 50 m
- Accuracy ± 1.5;IP65
Technical specifications
- Product type
Laser range finder
- Type
GLM 50-25 G
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
1.5
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Area calculator
Non-stop reading
Volume calculator
Indirect measurement (trigonometric)
- Weight
0.200 kg
- Weight, information
without (rechargeable) batteries
IP65
- Memory
10
- Laser category
2
- Laser wavelength
515 nm
- Dim
(L x W x H) 29 x 53 x 119 mm
- Width
53 mm
- Height
119 mm
- Length
29 mm
ISO standards
- Features
1/4" (6.3 mm) tripod adapter
- Type
GLM 50-25 G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742557 Bosch Professional GLM 50-25 G Laser range finder Calibrated to (ISO standards) 1/4" (6.3 mm) tripod adapter 50 m
Warranty Terms
Warranty Terms 2742557 Bosch Professional GLM 50-25 G Laser range finder Calibrated to (ISO standards) 1/4" (6.3 mm) tripod adapter 50 m
Description
This text is machine translated.
Features
- Fast and easy aiming with green laser point while measuring on large distances in the interiorDesigned for harsh building site conditions, with IP65 design for safe protection against dust and water jetsButton for individual adjustments for faster access to certain measurement functions or settings
Scope of delivery
- Laser Rangefinder GLM 50-25 + G
- 2 x 1.5 V LR6 battery (AA)
- Protective case
Hints
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












