
Number
Bosch GLM 50-27 CG
Highlights & Details
- Reading range 0.05 m - 50 m
- Accuracy ± 0.2 °;IP65
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
0.2°
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Altitude tracking
Indirect measurement (trigonometric)
Inclinometer function
Volume calculator
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
3.7 V
- Weight
0.154 kg
- Weight, information
without rechargeable battery
IP65
- Memory
30
- Laser category
2
- Laser wavelength
515 nm
- Dim
(L x W x H) 29 x 53 x 119 mm
- Width
53 mm
- Height
119 mm
- Length
29 mm
- Features
1/4" (6.3 mm) tripod adapter
Bluetooth
Data logger app
- Type
GLM 50-27 CG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348256 Bosch Professional GLM 50-27 CG Laser range finder 1/4" (6.3 mm) tripod adapter , Bluetooth, Data logger app 50 m
Description
Features
- Green laser technology guarantees excellent visibility for measuring long distances in bright indoor conditions
- ideal for rough construction work thanks to drop resistance up to 1.5 meters high, IP 65 certification, shock-absorbing housing with rubber coating
- Fast documentation and fast data transfer thanks to Bluetooth® connectivity and Bosch MeasureOn app.
- This text is machine translated.
Scope of delivery
- BA 3.7V 1.0Ah A and USB-C™ cable
- Protective case
- Hand strap.






