
Bosch GLM 150 professional laser distance measurer
Highlights & Details
- Measuring range 0.05 m - 50 m
- measuring accuracy +/- 1.5 mm
- IP54
Technical specifications
- Laser diode: 635 nm, < 1 mW
- Measurement range: 0,05 – 50
- Laser class: 2
- Measurement accuracy, typical: +/- 1.5 mm
- Measurement range of incline measurement: 0 – 360° (4 x 90°)
- Measuring accuracy (typical): +/- 0.2°
- Measurement time, typical: < 0.5 s
- Measurement time, max.: 4 s
- Power supply: 2 x 1.5 V LR03 (AAA)
- Automatic deactivation: 5 min.
- Weight, approx.: 0,1 kg
- Length: 106 mm
- Width: 45 mm
- Height: 24 mm
- Units of measurement: m/cm, ft/inch
- Memory capacity (values): 30
- Battery lifetime, individual measurements, approx.: 10.000
- Battery lifetime, operating time, approx.: 2,5 h
- Dust and splash protection: IP 54
- Tripod thread: 1/4"
- Data transfer: Android devices with Bluetooth™ 2.1 or higher
- Data transfer: iOS devices with Bluetooth™ Smart technology
- Supported Android devices: Smartphone with Android 4.0 or higher
- Supported Android devices: Tablet with Android 4.0 or higher
- Supported iOS devices: iPad (3rd Gen. or higher)
- Supported iOS devices: iPad Air (1st Gen. or higher)
- Supported iOS devices: iPad mini (1st Gen. or higher)
- Supported iOS devices: iPhone 4S or higher
- Integrated incline measurement
- Indirect distance measurement
- Indirect height measurement
- Wall area function
- Min/Max measurement
- Product type
Laser range finder
- Type
GLM 50C Prof.
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
m
cm
ft
in
- Functions
Non-stop reading
Area calculator
Volume calculator
Indirect measurement (trigonometric)
Addition and substraction
Inclinometer function
Altitude tracking
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
2x AAA battery
- Weight
100 g
- Weight, information
incl. batteries
IP54
- Memory
30
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 106 x 45 x 24 mm
- Width
45 mm
- Height
24 mm
- Length
106 mm
- Features
1/4" (6.3 mm) tripod adapter
- Type
GLM 50 C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1461904 Bosch Professional GLM 50 C Laser range finder 1/4" (6.3 mm) tripod adapter 50 m
User & Safety Instructions
User & Safety Instructions 1461904 Bosch Professional GLM 50 C Laser range finder 1/4" (6.3 mm) tripod adapter 50 m
User & Safety Instructions 1461904 Bosch Professional GLM 50 C Laser range finder 1/4" (6.3 mm) tripod adapter 50 m
User & Safety Instructions 1461904 Bosch Professional GLM 50 C Laser range finder 1/4" (6.3 mm) tripod adapter 50 m
Conformity certificate
Conformity certificate 1461904 Bosch Professional GLM 50 C Laser range finder 1/4" (6.3 mm) tripod adapter 50 m
Description
Features
- Automatic shut-off
- Bluetooth
- IP54
- Stake-out function
- 360° inclination sensor
- Illuminated, rotating color display
- Storage of the last 30 measured values
- Continuous measurement
- Surface computation
- volume calculation
- Indirect measurement
- Addition and subtraction function
- Indirect height measurements
- angle measurement.
Scope of delivery
- Manufacturer certificate
- Protective case.





