GLM100-36CG laser distance meter, the GLM100-36CG laser distance meter combines state-of-the-art technology with a robust design to provide reliable performance. Bluetooth connectivity enables seamless synchronization with the Bosch MeasureOn APP, so you can instantly transfer readings, create digital floor plans, add notes, and share professional documentation. No more transmission errors. This efficient digital workflow saves you time. The easily visible green laser enables an excellent target recording and thus simplifies the precise measurement – even under poor light conditions. This laser distance meter has a range of up to 100 m and offers a remarkable precision – Ideal for large-scale projects thanks to the certified high-precision system from Bosch. The GLM100-36CG is perfect for professionals from different industries. Architects and renovators can measure space and create precise floor plans and share them with customers or teams. Carpenter, dry builders and painters can calculate the material requirements by measuring heights, lengths and surfaces. HVAC installers can easily measure areas that are difficult to access using indirect measurements, while mechanical, electrical, and plumbing professionals can rely on the precision of this equipment for their demanding tasks. Compatible with the BA 3.7V 1.0Ah A battery, it ensures uninterrupted performance for all your tasks. Designed for harsh building site conditions, the GLM100-36CG has a robust rubber enclosure and IP65 protection to withstand falls from 1.5 meters. The internal memory stores your readings while the visual help function guides you through each measurement task. Additional functions like the timer, the automatic adjustment of display lighting, the stand compatibility and the vibration feedback improve the control and precision. Work with the confidence and knowledge that your tool is designed for longevity.
This text is machine translated.