Laser distance measurer GLM70-32, the Laser distance meter GLM70-32 is characterized by speed, precision and reliability. Due to the certified high precision system from Bosch, the laser distance meter achieves precise results up to a distance of 70 meters and thus ensures correct measurements right away. No more time lost due to unclear or unreliable results. The robust design with rubber casing and skeleton casing was tested for falls from a height of 1.5 meters. The device also possesses a protection class IP65 with regard to dust and water protection. This makes the laser distance meter a reliable companion even on the most demanding construction sites and prevents downtime due to tool damage. This laser distance meter is perfect for professionals from different industries. It allows you to measure heights, lengths and areas to calculate the material requirements, whether you are a carpenter, painter or HVAC installer. It is compatible with the BA 3.7V 1.0Ah A battery, ensuring reliable performance for all your tasks. The GLM70-32 is equipped with an integrated angle sensor, which provides visual feedback in real time and thus enables tilt-free measurements. The display on the screen ensures perfect horizontal alignment, which avoids tilt errors and guarantees precise measurements each time. The internal memory stores your readings while the visual help function guides you through each measurement task. With this tool, you can work safely without worrying - you know that each measurement is accurate and reliable. This saves you time and avoids costly reworking.
This text is machine translated.