GLM80-35C Laser Distance Meter, The GLM80-35C Laser Distance Meter is your first choice for fast, reliable and accurate measurements on demanding construction sites. With Bluetooth connectivity to the Bosch MeasureOn APP, you can instantly transfer readings to your phone, create digital floor plans, add photos and notes, and share professional, flawless documents with your team or customers. This seamless digital workflow helps you save time, avoid transcription errors, and ensure accuracy for larger projects. The GLM80-35C is perfect for professionals from different industries. Whether you are measuring heights and lengths for material calculations, determining the floor and wall surfaces for flooring or painting work or conducting indirect measurements at places difficult to access - with this laser rangefinder you are best equipped. Architects, renovations, and HVAC installers can also measure space, create floor plans, and share them seamlessly with customers or suppliers. Compatible with the BA 3.7V 1.0Ah A battery, it ensures uninterrupted performance for all your tasks. The GLM80-35C is designed for precision and durability. With the certified high precision system by Bosch it always delivers precise results up to a distance of 80 meters. The robust design includes a rubber casing and a skeleton structure, which has been tested for falls from a height of 1.5 meters. The device also possesses a protection class IP65 with regard to dust and water protection. The internal memory stores your readings while the visual help function guides you through each measurement task. Additional functions like spirit level, stand compatibility and vibration feedback improve the user-friendliness, while the disconnection function and the possibilities for measuring the wall surface make the device a versatile tool for each construction site.
This text is machine translated.