
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- Amperage reading range AC (max.)
600 A
- Basic accuracy
1.2 %
- Measurement type (details)
True RMS
- Height
84 mm
- Width
121 mm
- Length
264 mm
- Weight
5
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Current reading
AC
- Type
GMC 600-15
- Display
Digital
- Dim
(L x W x H) 264 x 121 x 84 mm
- Features
Splashproof (IP54)
600-600 A
TRUE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
CAT III
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410468 Bosch Professional GMC 600-15 Clamp meter Digital Splashproof (IP54) CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 3410468 Bosch Professional GMC 600-15 Clamp meter Digital Splashproof (IP54) CAT IV 300 V
Description
This text is machine translated.
Scope of delivery
- Electrical clamp meter
- 2x 1.5 V Mignon (AA) Batteries






