Detector GMS 120-27, When drilling in the wall, you want to do the work and be sure that you do not encounter an obstacle. Our GMS 120-27 Professional detector enables easy and intuitive detection of objects. The location results are indicated by a signal indicator on the display and the color-coded marker hole. The user-friendly detector offers a simple mode selection, and with the marking hole you can mark exactly where objects were located. The robust GMS 120-27 was developed for rough construction sites, and is equipped with dust and splash protection according to IP54 and an shock absorbing rubber casing. Our locating device GMS 120-27 Professional helps in localizing metals, current lines and wood beams in dry walls. The localization of objects in walls before drilling ensures safer work, especially during renovation work, when cabinets, fitted kitchens, sinks, boilers and heating systems or air conditioning and sprinkler systems can be installed. This device not only determines the center of the located object, but also displays its material properties such as magnetic or non-magnetic metal, a live cable or non-metallic material. Bag. BA 3.7V 1.0Ah A and USB-C™ cable (1 608 M00 C43)
This text is machine translated.