Wall grooving cutter GNF20-40, electrical installers often have problems cutting grooves in walls or ceilings because the tools are too weak, do not cope with different materials and are not ergonomically designed. The wired wall groove milling cutter PRO GNF20-40 is equipped with a brushless 2000 W motor and was developed for professionals who need excellent performance for hard jobs. Its robust yet compact design allows you to work close to edges, while clear markings help you to position cuts accurately. The ergonomic grip arrangement provides for comfort in all positions and directions and reduces the load during intensive use. The PRO HEAVY DUTY GNF20-40 offers a continuous dust extraction system thanks to the Bosch Professional Click & Clean interface, thereby ensuring more cleanliness in the workplace. You can also easily adjust cutting depth, cutting width and disc changes due to the tool-free setup of all tool settings without the need for additional tools. The PRO GNF20-40 is Ideal for use with two diamond cutting discs for cutting grooves in walls or ceilings for flush installation of cables, cable ducts or water and heating pipes. This cable-bound wall chaser allows you to cut up to 40 mm deep with a uniform feed in masonry, sandstone or concrete. You can easily rely on the protection functions of the wired wall chaser PRO GNF20-40, such as the circuit breaker, the brake function and the restart protection. L-BOXX 238 (1 600 A01 2G2). 2 x diamond cutting discs, 150 mm (2 608 615 061). Split tool (3 607 959 005). Quick clamping nut SDS (1 603 340 031). Kit for tensioning device (1 x mounting flange + 4 x spacer discs 6 mm + 3 x spacer discs 4 mm) (1 600 A03 NK2)
This text is machine translated.