Battery nail gun GNH18V-50-2M, As a professional craftsman you want to collect nails efficiently and without too much load for your hand and arm. We have developed the powerful, brushless PRO GNH18V-50-2M with a very low setback that protects your wrist. This tool offers the full power of a pneumatic nail, but free of compressor, gas cartridge or cable. Ideal for the installation of window and door frames, decorative strips and side doors, glass panels, baseboards, for furniture and cabinet mounting, and installation of ceiling and floor panels with groove and spring connection (concealed nailing). Compatible with the Bosch Professional 18V system and the cross-brand AMPShare rechargeable battery alliance. It offers single and contact trigger mode, user-friendly continuous depth adjustment, dry shot barrier, double LED, large viewing area at the contact tip and tool-free removal of jammed nails. Use the following nails: 16-54 mm, 18 ga (1.2 mm) and 0° connecting angle. Cardboard. 1 x belt clip (1 619 PS0 752)
This text is machine translated.