
Technical specifications
- Product type
Cordless nail gun
- Voltage
18 V
- Nominal voltage
18.0 V
18.0 V
32-64 mm
1.6-1.6 mm
2.6 kg
110
2.2 m/s²
1.5 m/s²
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827822 Bosch Professional GNH18V-64-3M 0601482A00 Cordless nail gun
Datasheet 3827822 Bosch Professional GNH18V-64-3M 0601482A00 Cordless nail gun
User & Safety Instructions
User & Safety Instructions 3827822 Bosch Professional GNH18V-64-3M 0601482A00 Cordless nail gun
Description
Battery nail-gun GNH18V-64-3M, as a professional you want to carry nails efficiently and without too much load for hand and arm. We have developed the powerful, brushless PRO GNH18V-64 3M with a very low setback, which protects your wrist. This tool offers the full power of a pneumatic nail, but free of compressor, gas cartridge or cable. The PRO GNH18V-64-3M offers a single and contact triggering mode, user-friendly continuous depth adjustment, dry shot barrier, double LED, large viewing range at the contact tip and tool-free removal of jammed nails. Use the following nails: 32-64 mm, 16 ga (1.6 mm) and 20° connecting angle. Ideal for the installation of window and door frames, decorative strips, posts on stair railings, ceiling and floor panels with tongue and groove connection (hidden nails), panels and baseboards. Compatible with the Bosch Professional 18V system and the cross-brand AMPShare rechargeable battery alliance. box,carton
This text is machine translated.
This text is machine translated.
Scope of delivery
- box,carton
Hints
Without battery and without charger
What kind of Staplers & Nail Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











