
Bosch level GOL 20 D + BT160 + GR500
Technical specifications
- Product type
Level
- Features
Incl. tripod
- Range (max.)
60 m
- Accuracy (+/-)
30 mm
- Optical magnification (max.)
20 x
- Tripod thread mount
5/8"
- Length
134 mm
- Width
213 mm
- Height
143 mm
- Dim
(L x W x H) 134 x 213 x 143 mm
- Weight
1.5 kg
- Weight, information
without accessories
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GOL 20 D + BT160 + GR500
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586582 Bosch Professional GOL 20 D + BT160 + GR500 Level Incl. tripod Range (max.): 60 m Optical magnification (max.): 20 x
Warranty Terms
Warranty Terms 2586582 Bosch Professional GOL 20 D + BT160 + GR500 Level Incl. tripod Range (max.): 60 m Optical magnification (max.): 20 x
Description
Features
- Robust and reliable - optimally suitable for outdoor useideal for outdoor use due to a robust housing with dust and splash-proof protection (IP 54)Bright lens for excellent blade readingSafe transport by locking device for the compensatorBright lensCompensator locking device
- This text is machine translated.
Scope of delivery
- Level controller GOL 20 D
- Stand BT 160 Professional
- Adjusting pin
- Craftsman suit-case
- Lens protection
- Measuring rod GR 500 Professional
- Plumb







