
Bosch level GOL 26D + BT 160 + GR 500
Technical specifications
- Leveling accuracy ± 1.6 mm to 30 m.Working range, value 100 m.Working range up to 100 m.
- Product type
Level
- Features
Incl. tripod
- Range (max.)
100 m
- Optical magnification (max.)
26 x
- Tripod thread mount
5/8"
- Length
134 mm
- Width
213 mm
- Height
143 mm
- Dim
(L x W x H) 134 x 213 x 143 mm
- Weight
1.5 kg
- Weight, information
approx.
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GOL 26D + BT 160 + GR 500
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586583 Bosch Professional GOL 26D + BT 160 + GR 500 Level Incl. tripod Range (max.): 100 m Optical magnification (max.): 26 x
Warranty Terms
Warranty Terms 2586583 Bosch Professional GOL 26D + BT 160 + GR 500 Level Incl. tripod Range (max.): 100 m Optical magnification (max.): 26 x
Description
Features
- Magnification 26 xExtremely robust - ideal for outdoor useDesigned for outdoor use thanks to a sturdy metal housing with dust and splash-proof protection (IP 54)Robust design with in-device built-in target collimator and integrated can libelsSafe transport by locking device for the compensator
- This text is machine translated.
Scope of delivery
- Level controller GOL 26 D.
- Stand BT 160 Professional
- Adjusting pin
- Craftsman suit-case
- Allen key
- Lens protection
- Measuring rod GR 500 Professional
- Plumb


