
Highlights & Details
Battery-operated multi-cutter GOP 18V-34, StarlockPlus BIM plunge saw blade, L-BOXX, without battery
- Snap-in: Blade changes in seconds
- Vibration control: Considerably reduces the vibrations
- Narrow grip of only 180 mm
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
incl. case
- Battery voltage
18 V
- Idle oscillation rate
20000 /min
- Tool holder
StarlockPlus
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W x H) 279 x 89 x 91 mm
- Length
279 mm
- Width
89 mm
- Height
91 mm
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060448 Bosch Professional GOP 18V-34 06018G2000 Cordless multifunction tool w/o battery, w/o charger, incl. case 18 V No. of po
User & Safety Instructions 3060448 Bosch Professional GOP 18V-34 06018G2000 Cordless multifunction tool w/o battery, w/o charger, incl. case 18 V No. of po
User & Safety Instructions 3060448 Bosch Professional GOP 18V-34 06018G2000 Cordless multifunction tool w/o battery, w/o charger, incl. case 18 V No. of po
Description
This text is machine translated.
Scope of delivery
- 1 x StarlockPlus BIM plunge saw blade PAIZ 32 APB, Curved-Tec, Wood + Metal.











