
Highlights & Details
Battery-operated multi-cutter GOP 18V-34, in carton, without battery
- Brushless motor
- Oscillation angle 3.4°
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- Tool holder
Starlock
- Cable length
0 mm
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W x H) 300 cm x 100 mm x 95 cm
- Length
300 cm
- Width
100 mm
- Height
95 cm
- Weight
1700 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
18.0 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060449 Bosch Professional GOP 18V-34 06018G2001 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs in
User & Safety Instructions 3060449 Bosch Professional GOP 18V-34 06018G2001 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs in
User & Safety Instructions 3060449 Bosch Professional GOP 18V-34 06018G2001 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs in
Description
Protection against burns on your fingers: The transmission housing is well insulated and you can change knives without touching hot accessories. You can operate the lever for changing the knife comfortably with gloves. The tool has an integrated LED light.
This text is machine translated.
Features
- This powerful cordless multi-cutter is suitable for plunge cuts, trimming, grinding wood, cutting PVC or scraping color Ideal. It works fast and efficiently thanks to brushless motor technology and a large oscillation angle of 3.4°.
Scope of delivery
- Battery multi-cutter GOP 18V-34, cardboard; 1 x StarlockPlus BIM plunge saw sheet PAIZ 32 APB, Curved-Tec, Wood + Metal (2 608 662 558)
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














