
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
incl. accessories
incl. case
- Battery voltage
18 V
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Weight
4.055
18.0 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060450 Bosch Professional GOP 18V-34 06018G2002 Cordless multifunction tool w/o battery, w/o charger, incl. accessories, incl.
User & Safety Instructions 3060450 Bosch Professional GOP 18V-34 06018G2002 Cordless multifunction tool w/o battery, w/o charger, incl. accessories, incl.
User & Safety Instructions 3060450 Bosch Professional GOP 18V-34 06018G2002 Cordless multifunction tool w/o battery, w/o charger, incl. accessories, incl.
Description
This text is machine translated.











