
Number
Technical specifications
- Oscillation angle left/right: 1.4°
- Product type
Multifunction tool
- Features
incl. accessories
incl. case
300 W
- Idle oscillation rate
8000 - 20000 /min
- Tool holder
StarlockPlus
- No. of power packs included
0
- Operating voltage
230 V
- Weight
1.5 kg
- Weight, information
without cable
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Black
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1420213 Bosch Professional GOP 30-28 0601237000 Multifunction tool incl. accessories, incl. case 17-piece 300 W No. of power pac
Information
Information 1420213 Bosch Professional GOP 30-28 0601237000 Multifunction tool incl. accessories, incl. case 17-piece 300 W No. of power pac
Information 1420213 Bosch Professional GOP 30-28 0601237000 Multifunction tool incl. accessories, incl. case 17-piece 300 W No. of power pac
Information 1420213 Bosch Professional GOP 30-28 0601237000 Multifunction tool incl. accessories, incl. case 17-piece 300 W No. of power pac
Conformity certificate
Conformity certificate 1420213 Bosch Professional GOP 30-28 0601237000 Multifunction tool incl. accessories, incl. case 17-piece 300 W No. of power pac
Description
Features
- Constant Electronic
- Handle with Soft grip support
- STARLOCK plus tool reception
- Magnetic interface for easy tool change.
Scope of delivery
- 6x saw blade
- 10 x sandpaper
- 2 x segment saw blade
- 2 x grinding plate
- L-Boxx 136 with insert.

