
BOSCH GPB 18V-5 SC DAB+
Highlights & Details
- DAB+
- Bluetooth
- USB charger;
Technical specifications
- The device is compatible with all Bosch Professional 18V-batteries and with the cross-brand AMPShare battery alliance.
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
AUX
- Features
splashproof
- Station memory
8
- Dim
(W x H x D) 368 x 341 x 351 mm
- Interfaces (input)
Bluetooth
Audio stereo (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
rechargeable
- Power supply
PSU (included)
Li-ion rechargeable battery (optional)
1 x CR 2032 button cell (included)
- Width
368 mm
- Height
341 mm
- Depth
351 mm
- Weight
8.8 kg
- Wireless charging
No
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2354121 Bosch Professional GPB 18V-5 SC DAB+ Workplace radio DAB+, FM Bluetooth, AUX splashproof
User & Safety Instructions
User & Safety Instructions 2354121 Bosch Professional GPB 18V-5 SC DAB+ Workplace radio DAB+, FM Bluetooth, AUX splashproof
Description
Highly flexible audio entertainment: Digital (DAB+; Bluetooth®) and conventional (FM) radio reception as well as AUX connection;
Extremely robust: Protective roll cage for use in harsh construction site conditions;
Crystal clear, rich sound: Four speakers with 20 W (each 5 W), integrated subwoofer (20 W) for strong bass reproduction
This text is machine translated.
Features
- Extreme flexibility for comfortable working: Playback via Bluetooth®, FM and AUX
Scope of delivery
- 1 x Aux cable
- 2 x 1.5 V LR6 battery (AA)
- box,carton
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







