
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bluetooth speaker
40 W
USB
Bluetooth
USB
5.4
Bluetooth®
(W x H) 380.0000 mm x 233.0000 mm
Blue
Black
rechargeable
USB (built-in)
6.2400
380.0000 mm
233.0000 mm
No
Power Delivery
with USB Power Delivery
18.0 V
2480 MHz
18.0 V
Other
Other
1
yes
User & Safety Instructions 3330062 Bosch Professional GPB 18V-6 C Bluetooth speaker USB Blue, Black